Kathrein 273263 F Connector F Plug 7mm Cable Dia Screening > 90 dB

Image Representative of Range

Kathrein 273263 F Connector F Plug 7mm Cable Dia Screening > 90 dB

MPN
273263
Brand
Kathrein
EAN-13
2050003007825
Order Code
12-2352
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Kathrein 273263 is an F connector designed for coaxial cables with a 7 mm diameter. Manufactured by Kathrein, it features an F plug connection type, ensuring secure and reliable signal transmission. It is typically used in satellite and cable television installations.
Type F connector
Impedance 75Ω
Attenuation 90dB
Cable Ø 7mm
Connections F plug
Connector Type Plug, straight
Factory colour Silver

Trustpilot