Kathrein 273246 F Connector F Socket-Socket >90 dB Class A

Image Representative of Range

Kathrein 273246 F Connector F Socket-Socket >90 dB Class A

MPN
273246
Brand
Kathrein
EAN-13
2050003007788
Order Code
12-2351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Kathrein 273246 is an F connector featuring dual F sockets, made by Kathrein. It is primarily used for satellite and coaxial connections, providing reliable connectivity for various electronic and television applications. This product comes in a single piece for easy installation and durable use.
Type F connector
Attenuation 90dB
Connector Type Connector, straight
Factory colour Silver
Version Adapter

Reviews

Be the first to submit a review

Trustpilot