Kathrein 273167 F Connector 7mm LCD Cables Class A Screening 1 piece

Image Representative of Range

Kathrein 273167 F Connector 7mm LCD Cables Class A Screening 1 piece

MPN
273167
Brand
Kathrein
EAN-13
2050003007795
Order Code
12-2350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

The Kathrein 273167 F connector is designed for a cable diameter of 7 mm. This F plug is typically used in satellite and coaxial cable connections. The product is suitable for ensuring reliable signal transmissions in various telecommunication installations.
Type F connector
Attenuation 90dB
Cable Ø 7mm
Connections F plug
Connector Type Plug, straight
Factory colour Silver

Reviews

Be the first to submit a review

Trustpilot