Kathrein 272859 EBC 10 SAT splitter 2-way 5-2400 MHz SAT splitter

MPN
272859
Brand
Kathrein
EAN-13
4021121435638
Order Code
16-6423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Kathrein 272859, also known by the alternate description 1314264, is featuring a 2-way SAT splitter designed for signal distribution in the frequency range of 5-2400 MHz. Engineered for high performance, this splitter enables effective division of satellite signals with minimal loss, making it an ideal component for satellite television systems that require reliable signal distribution to multiple receivers. Its robust construction ensures durability and consistent performance in various environmental conditions, while its compact design allows for easy integration into existing systems. Typical applications include residential and commercial satellite TV installations where signal integrity and distribution efficiency are critical.
Type 2-way
Current Consumption Max. 500mA
Decoupling (H/V) 20dB
Dimensions (L x W x H) 52 x 55 x 23 mm
Frequency Range 5 - 2400 MHz
Height 23mm
Product Type SAT splitter
SAT damping 6dB
Terrestrial damping 5dB
Weight 100g
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot