Kathrein 218500001 Surge arrester for RJ45 networks Overvoltage protection

MPN
218500001
Brand
Kathrein
EAN-13
4063242005130
Order Code
16-6422
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £123.38 £104.87
10+ £102.93
50+ £102.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kathrein 218500001, also known as 3479037, is a surge arrester designed for RJ45 networks, providing essential overvoltage protection. Engineered with precision, this product ensures the safeguarding of network equipment by diverting transient surges caused by lightning or electrical disturbances away from sensitive interfaces. Its robust construction and efficient protection capabilities make it an ideal choice for critical data transmission environments such as data centres, telecommunications infrastructure, and industrial ethernet systems, where maintaining network integrity is paramount. Designed to comply with stringent safety and performance standards, the Kathrein 218500001 is a reliable component for engineers seeking to secure their network operations against unpredictable voltage spikes.
Type Surge arrester
Compatible With Structured cabling according to class E up to 250 MHz. CAT 6 in the channel (class E). Can be used according to the lightning protection zone concept at interfaces 0B – 2 and higher.
Content 1
IP Rating IP10
Nominal Voltage 48V
Operating Temperature -40 °C to 80°C
Product Type Surge arrester
Surge protection for Networks (RJ45)

Reviews

Be the first to submit a review

Trustpilot