Kathrein 21610094 Ead 02 G Cable Tv Splitter 5-1218 Mhz

MPN
21610094
Brand
Kathrein
EAN-13
4021121547874
Order Code
16-6418
Country of Origin
China

Discontinued


Kathrein 21610094 is a robust coaxial connector specifically designed as a cable TV splitter under the model name EAD 02/G, accommodating a frequency range from 5 to 1218 MHz. This passive splitter is engineered to distribute cable television signals while maintaining minimal signal loss across its bandwidth, making it an essential component in both residential and commercial cable distribution networks. Its precision-manufactured components ensure reliable operation in demanding environments, with applications typically found in television signal distribution systems, supporting broadband communication infrastructures where efficient signal management is critical.
Type Cable TV distributor
Dimensions (L x W x H) 23.5 x 73.6 x 52.5 mm
Frequency Range 5 - 1218 MHz
Height 52.5mm
Length 23.5mm
No. of Inputs 1
Product Type Cable TV distributor
SAT damping 13dB
Width 73.6mm

Trustpilot