Kathrein 21610092 Eac 04 G Cable Tv Splitter 1-Way 5-1218 Mhz Adapters

MPN
21610092
Brand
Kathrein
EAN-13
4021121547812
Order Code
16-6416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £5.71
10+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kathrein 21610092 is a high-performance coaxial connector known as the EAC 04/G Cable TV splitter, a 1-way device operating within a frequency range of 5 to 1218 MHz. The splitter is designed to efficiently divide incoming cable television signals to a single output, ensuring minimal signal loss and optimal transmission quality. It is particularly suited for applications in residential or commercial settings where a single cable feed needs to be distributed to one endpoint. The robust construction and precise engineering of the Kathrein 21610092 ensure reliable performance in various environmental conditions, making it a reliable choice for engineers in telecommunications infrastructure setups. This product is ideally utilised in scenarios requiring the distribution and management of cable television signals with exacting standards of performance and durability.
Type Cable TV splitter
Mounting Direction Straight Feedthrough
Dimensions (L x W x H) 52.5 x 51.6 x 23.5 mm
Frequency Range 5 - 1218 MHz
Height 23.5mm
Length 52.5mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 20dB
Width 51.6mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot