Kathrein 21610087 Cable Tv Splitter 6-Way 5-1218Mhz

MPN
21610087
Brand
Kathrein
EAN-13
4021121547669
Order Code
16-6411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.08 £22.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kathrein 21610087 is a coaxial connector known as the EBC 06/G cable TV splitter. This device facilitates the division of a single cable TV signal into six distinct outputs, operating efficiently across a frequency range of 5 to 1218 MHz. Constructed for reliability in signal distribution systems, the splitter is designed to maintain signal integrity and minimise signal loss, ensuring optimal performance in both residential and commercial cable TV installations. Its robust construction and precise engineering make it suitable for use in complex network environments where multiple device connectivity is required. This splitter is an essential component in the infrastructure of modern cable television systems, supporting efficient and accurate signal distribution.
Type Cable TV splitter
Dimensions (L x W x H) 36 x 122 x 44 mm
Frequency Range 5 - 1218 MHz
Height 44mm
Length 36mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 10dB
Width 122mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot