Kathrein 21610085 Cable Tv Splitter 3-Way 5-1218 Mhz

MPN
21610085
Brand
Kathrein
EAN-13
4021121547577
Order Code
16-6409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £7.73
10+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kathrein 21610085 is a high-quality coaxial connector designed for efficient signal distribution in cable television systems. This component, also known as the Kathrein EBC 03/G, functions as a three-way splitter that operates within the frequency range of 5 to 1218 MHz, making it suitable for modern broadband and cable applications. Engineered for use in residential and commercial environments, it ensures minimal signal loss and optimal performance across its designated frequency range. Its robust construction and reliable specifications make it an ideal choice for engineers seeking consistent signal management in digital and analogue television systems.
Type Cable TV splitter
Dimensions (L x W x H) 25 x 74 x 50 mm
Frequency Range 5 - 1218 MHz
Height 50mm
Length 25mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 6dB
Width 74mm

Reviews

Be the first to submit a review

Trustpilot