Kathrein 21610007 EBC 114 SAT splitter 4-way 5-2400 MHz suitable for SAT system

MPN
21610007
Brand
Kathrein
EAN-13
4021121499616
Order Code
16-6407
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.74
10+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Kathrein 21610007, also referred to as 1507218, is a cutting-edge 4-way SAT splitter designed for seamless integration in satellite television systems, with a frequency range of 5-2400 MHz. This high-performance component ensures optimal signal distribution, making it suitable for a wide array of engineering applications where reliable satellite signal splitters are required. Engineered to support complex satellite systems, it is ideal for use in residential or commercial settings where multiple signal outputs are necessary. Its robust construction and precise engineering allow it to function effectively within the specified frequency range, providing consistent performance in demanding environments.
Type 4-way
Dimensions (L x W x H) 23 x 55 x 74 mm
Frequency Range 5 - 2400 MHz
Height 74mm
Product Type SAT splitter
Width 55mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot