Kathrein 21610006 SAT splitter 2-way 5 - 2400 MHz compact design

MPN
21610006
Brand
Kathrein
EAN-13
4021121498282
Order Code
16-6406
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.55 £12.37
10+ £11.91
100+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kathrein 21610006 is designed specifically for signal distribution applications, characterised by its compact design and robust performance within the frequency range of 5 to 2400 MHz. This two-way SAT splitter, also known as 1507217 - Kathrein 21610006, is engineered to support the efficient division of satellite signals, ensuring minimal loss and reliable operation in various communication systems. Its versatile frequency range makes it suitable for a range of engineering applications, including satellite television installations and complex telecommunication infrastructures. The unit is manufactured to meet rigorous standards, offering dependable splitting capabilities for high-frequency signal distribution.
Type 2-way
Dimensions (L x W x H) 23 x 55 x 52 mm
Frequency Range 5 - 2400 MHz
Height 52mm
Product Type SAT splitter
Width 55mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot