Kathrein 21610004 Kathrein EBC 13 SAT splitter 3-way 5-2400 MHz

MPN
21610004
Brand
Kathrein
EAN-13
4021121456220
Order Code
16-6405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.88 £16.05
10+ £15.52
100+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kathrein 21610004, also known by the alternate description 1314263 - Kathrein 21610004, is a , technically advanced SAT splitter designed for distributing satellite signals. The device features a 3-way split configuration, accommodating frequency ranges from 5 MHz to 2400 MHz, making it suitable for both terrestrial and satellite signal distribution. Engineered to deliver reliable performance, this splitter ensures minimal signal loss and high isolation between outputs. It is commonly employed in residential and commercial satellite distribution systems, where precise signal management is critical. Kathrein's use of high-quality materials and advanced manufacturing techniques results in a component that meets stringent industry standards.
Type 3-way
Current Consumption Max. 500mA
Decoupling (H/V) 20dB
Dimensions (L x W x H) 52 x 55 x 23 mm
Frequency Range 5 - 2400 MHz
Height 23mm
Product Type SAT splitter
SAT damping 10.5dB
Terrestrial damping 8dB
Weight 100g
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot