Kathrein 215500019 Coaxial Cable 75 Ω 6.8 mm White Sold per metre

MPN
215500019
Brand
Kathrein
EAN-13
4063242004447
Order Code
16-6402
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Kathrein 215500019 is a high-quality coaxial cable that is designed for use in demanding electronic and RF applications, featuring a characteristic impedance of 75 O and an outer diameter of 6.8 mm. This product, also known by its alternate description 3479042 - Kathrein 215500019, is sold per metre and is available in a white outer sheath that ensures reliable signal transmission with minimal interference. The cable is particularly suitable for use in antenna systems, satellite communications, and digital signal processing where low loss and high performance are critical. Its construction is engineered to meet stringent industry standards, providing durability and long-term stability in various installation environments.
Colour White
Length Sold per metre
LAN Category Not Applicable
Shielding Braid shielding
Conductor Cross Section 1,02mm
Impedance 75Ω
Insulation Material PVC
Outside Diameter 6.8mm
Product Type Coax

Reviews

Be the first to submit a review

Trustpilot