Kathrein 21510028 Coax Cable 6.90mm 75Ω 105dB Black 100m

MPN
21510028
Brand
Kathrein
EAN-13
4021121532023
Order Code
09-5986
Country of Origin
Turkey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £119.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kathrein manufactures the 21510028 coaxial cable, which is black, has an outside diameter of 6.90 mm, and provides a high shielding of 105 dB. This 100-meter, 75 O cable is suitable for TV, satellite, and digital applications, ensuring optimal signal transmission. It is typically used with F connectors for connecting sat antennas and other coaxial interfaces.
Colour Black
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type LCD 115 A+

Reviews

Be the first to submit a review

Trustpilot