Kathrein 21510015 LCD 90 Coax Cable 6.90mm 75Ω 90dB White 100m

Kathrein 21510015 LCD 90 Coax Cable 6.90mm 75Ω 90dB White 100m

MPN
21510015
Brand
Kathrein
EAN-13
4021121480546
Order Code
09-5984
Country of Origin
Turkey

Discontinued


The Kathrein 21510015 is a high-quality coaxial cable with an outside diameter of 6.90 mm and an impedance of 75 O, providing 90 dB shielding. It is typically used for satellite and TV connections, offering reliable signal transmission over a length of 100 meters. This white coax cable is ideal for both indoor and outdoor antenna installations, ensuring optimal performance for digital and satellite communications.
Colour White
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type LCD 90

Trustpilot