Kathrein 212500001 EML 12 RJ45 Connector Cat. 6A Professional 1 piece.

MPN
212500001
Brand
Kathrein
EAN-13
4063242000364
Order Code
09-5981
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Manufactured by Kathrein, the EML 12 is a professional field attachable RJ45 connector designed for Cat 6A applications. This robust network connector is ideal for ensuring reliable Ethernet connections in various settings. It is typically used in high-speed data networks where secure and efficient connectivity is crucial.
Type RJ45 CAT 6a
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 27
Connection RJ45
Connector standard RJ45
LAN Category Cat 6a
Maximum Temperature 60°C
Min. temperature -10°C
Misc Attribute EML 12
Number of Ports 1
Specification CAT 6A
Type A RJ45 plug

Reviews

Be the first to submit a review

Trustpilot