Kathrein 21210018 F Connector 7mm For LCD Cables Screen Class A 90dB

Image Representative of Range

Kathrein 21210018 F Connector 7mm For LCD Cables Screen Class A 90dB

MPN
21210018
Brand
Kathrein
EAN-13
2050003007832
Order Code
12-2345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The Kathrein 21210018 is an F connector designed for compression connections, suitable for cables with a 7 mm diameter. Manufactured by Kathrein, it features an F plug ideal for satellite and coaxial applications. This component is commonly used for secure and efficient signal transmission in both residential and commercial installations.
Type F connector
Impedance 75Ω
Attenuation 120dB
Cable features Compression
Cable Ø 7mm
Connections F plug
Connector Type Plug, straight
Factory colour Silver

Reviews

Be the first to submit a review

Trustpilot