Kathrein 21210014 F Quick-Release Connector LCD Cables 7mm Class A

Image Representative of Range

Kathrein 21210014 F Quick-Release Connector LCD Cables 7mm Class A

MPN
21210014
Brand
Kathrein
EAN-13
2050003007801
Order Code
12-2344
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Kathrein 21210014 F quick release connector is designed for efficient satellite and coaxial cable connections. It features a quick-release F connector suitable for cables with a 7 mm diameter. Ideal for professional installations, this connector ensures secure and reliable connections in various television and communication applications.
Type F quick release connector
Attenuation 90dB
Cable Ø 7mm
Connections Quick-release F connector
Connector Type Plug, straight
Factory colour Silver

Reviews

Be the first to submit a review

Trustpilot