Kathrein 211500004 ESN 300 Network outlet CAT 6A Pure white RAL 9010

MPN
211500004
Brand
Kathrein
EAN-13
4063242000494
Order Code
16-6397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.14 £8.62
10+ £8.29
100+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kathrein 211500004, also known as the ESN 300 network outlet CAT 6A in pure white RAL 9010, is engineered for high-performance network connectivity. Designed to meet the stringent requirements of Category 6A standards, this network outlet ensures reliable data transmission at speeds suitable for Ethernet applications up to 10 Gbps. Its robust construction makes it ideal for use in both residential and commercial settings where dependable network infrastructure is crucial. The Kathrein 211500004 is intended for integration into structured cabling systems, providing a versatile and effective solution for networking professionals looking to maintain optimal performance across complex data environments.
Type Network Outlet
Mounting Type Flush Mount
Number of Positions/ Contacts 8P8C
Colour Pure white (RAL 9010)
Product Type Network outlet
Recess depth 20.1mm
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot