Kathrein 211500002 Network outlet CAT 6A Pure white flush mount insert

MPN
211500002
Brand
Kathrein
EAN-13
4063242000456
Order Code
16-6396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £7.38
10+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Kathrein 211500002 is also known under the alternate description of 2308322. This network outlet is a CAT 6A flush mount insert in pure white, designed for high-speed data transmission up to 10 Gigabit Ethernet. Its robust construction ensures reliable performance in demanding environments, and it supports backward compatibility with lower category cables. It is engineered for use in structured cabling systems, making it ideal for applications in corporate, residential, and public sector networks that require efficient data handling and distribution. The outlet's sleek design facilitates seamless integration into a variety of spaces while adhering to industry standards for telecommunications infrastructure.
Type Network Outlet
Mounting Type Flush Mount
Number of Positions/ Contacts 8P8C
Colour Pure white (RAL 9010)
Product Type Network outlet
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot