Kathrein 20510034 EBX 2520 SAT splitter 2-way 5-862MHz 950-2150MHz

MPN
20510034
Brand
Kathrein
EAN-13
4021121472985
Order Code
16-6394
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £90.49 £76.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kathrein 20510034, also known by its alternate description 1507221, is a EBX 2520 SAT splitter that facilitates efficient signal distribution in engineering and telecommunications applications. This high-performance 2-way splitter operates within a frequency range of 5-862 MHz and 950-2150 MHz, ensuring compatibility with a wide array of satellite signal frequencies. It is designed to maintain signal integrity while dividing input signals between different paths, making it suitable for use in residential and commercial satellite television installations, as well as in professional broadcast engineering setups. The splitter's robust construction and precision-focused design enable reliable operation in both indoor and outdoor environments, providing engineers with a flexible solution for various signal distribution challenges.
Type 2-way
Dimensions (L x W x H) 54.5 x 112 x 148 mm
Height 148mm
Product Type SAT splitter
Width 112mm

Reviews

Be the first to submit a review

Trustpilot