Kathrein 2040000012 SAT Cable 0.40 m Sat & Antenna Cables

MPN
2040000012
Brand
Kathrein
EAN-13
4063242000067
Order Code
16-6391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £4.98
10+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Kathrein 2040000012 is a satellite cable designed to meet stringent connectivity needs in both residential and commercial settings. Officially referenced as 2308316, this high-quality cable spans a length of 0.40 metres and is engineered to provide robust signal transmission with minimal interference, ideal for applications requiring precise satellite and antenna connections. The cable's construction includes durable materials that offer excellent shielding effectiveness to ensure optimal performance in various environmental conditions. Typically used in satellite installations and antenna systems, the Kathrein 2040000012 can be relied upon for consistent signal integrity essential for high-frequency data transmission and reception tasks.
Connector 2 F plug
Length 0.4m
Colour Multicolour
Type Antennas
Content 1
Core Material Copper
Shielding Braid shielding/shielding film

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot