Kathrein 2040000009 SAT Cable 0.60 m White Ideal for Satellite Connections

MPN
2040000009
Brand
Kathrein
EAN-13
4063242000036
Order Code
16-6388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £6.83
10+ £6.55
100+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kathrein 2040000009 is designed as a high-quality SAT cable ideal for satellite connections. This product, also listed under the alternate description 2308317, features a length of 0.60 metres and is constructed with precision to ensure optimal signal transmission. Its white outer sheath not only provides a neat appearance but also offers excellent protection against external interferences. Primarily utilised in engineering applications involving satellite television installations, this cable supports efficient signal routing from satellite dishes to receivers, ensuring seamless connectivity in both residential and commercial setups. Kathrein's adherence to rigorous industry standards ensures compatibility and reliability across various satellite communication systems.
Connector 2 F plug
Length 0.6m
Colour White
Type Antennas
Content 1

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot