Kathrein 2040000007 SAT Cable 0.30 m Sat & Antenna Cables

MPN
2040000007
Brand
Kathrein
EAN-13
4063242000012
Order Code
16-6387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.19 £6.11
10+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kathrein 2040000007 SAT cable, also referred to as 2308313, is a coaxial cable intended for satellite and antenna connections. With a length of 0.30 metres, it is ideal for installations requiring short, reliable connections between equipment in confined spaces. This high-quality cable supports optimal signal transmission, ensuring minimal loss and interference in demanding environments. It is suited for use in residential and commercial satellite installations as well as various broadcasting applications where precise and stable connectivity is crucial. The cable is built to meet rigorous industry standards, making it a dependable choice for engineers and technicians seeking performance and reliability.
Connector 2 F plug
Length 0.3m
Type Antennas
Content 1
Shielding Braid shielding/shielding film

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot