Kasp K60175D Combination Key Safe Compact 75 mm

MPN
K60175D
Brand
Kasp
EAN-13
5013969246124
Order Code
93-3689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This compact key safe is ideal for a single key or small key set.

The safe is simple and easy to use with a large dial and spring opening door. The compact size provides a discreet safe to allow access to multiple users, particularly indoors in an office or factory environment.


  • Easy to mount with fixing kit supplied
  • Tough die cast body
  • Powder coated body
  • Matt black ‘door’
  • Easy open mechanism
  • Resettable combination
  • 4 Digit code
  • Body width: 75mm
  • Body height: 94mm
  • Internal width: 56mm
  • Internal height: 73mm
  • Kasp K60175D
Type Combination key safe
Body Width 75mm
Internal width 56mm

Reviews

Be the first to submit a review

Trustpilot