Kasp K21075D Series Hasp and Staple, 75mm Steel, Basic Security

Image Representative of Range

Kasp K21075D Series Hasp and Staple, 75mm Steel, Basic Security

MPN
K21075D
Brand
Kasp
EAN-13
5013969902587
Order Code
12-2343
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockFurther 67 despatched in 4 working days

Kasp's Hasp and staple K21075D is a durable 75 mm steel security device. It's designed for securing gates, doors, and cupboards. Ideal for both domestic and commercial use.
Type Hasp and staple
Dimensions 75 x 9mm
Length 75mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot