Kasp K14540A3 Marine Padlock 40 mm, keyed alike

MPN
K14540A3
Brand
Kasp
EAN-13
5013969247831
Order Code
93-3833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Kasp K14540A3 Marine Padlock 40 mm, keyed alike - Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme weather protection, tested to ISO 9227
  • Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme weather protection, tested to ISO 9227
  • Mirror chromed brass padlock
  • Rubber shackle seal to further protect the cylinder from water ingress
  • Rust free stainless steel and brass internal components
  • Double bolted locking mechanism
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Keyed alike, all padlocks of this order code can be opened with the same key
  • Padlock width: 40 mm
  • Shackle diameter: 6,35 mm
  • Internal shackle height: 22 mm
Type Marine Padlock
Body Width 38mm
Material Stainless steel
Locking Mechanism Keyed Alike
Shackle 6,35mm

Reviews

Be the first to submit a review

Trustpilot