Kasp K14040REDD Solid Aluminium Padlock 40mm - Red

MPN
K14040REDD
Brand
Kasp
EAN-13
5013969904291
Order Code
93-3082
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.72 £15.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This padlock from the Kasp 140 series is made from solid aluminium so is highly weather resistant.. The sophisticated lock provides protection against picking making this unit ideal for lock-off applications.


  • Anti-pick 6 pin cylinder
  • Anti-bump cylinder for maximum protection
  • Hardened steel shackle provides protection against hacksaw and cropping attack
  • Double ball bearing locking
  • Non key retaining
  • Colour: red
  • Supplied with 2 keys
  • Manufacturer's part K14040REDD
Type General purpose
Body Width 38mm
Material Aluminium
Locking Mechanism Double bolted locking
Shackle 6.3mm

Reviews

Be the first to submit a review

Trustpilot