Kasp K13545D Harsh Environment Padlock - 58mm

MPN
K13545D
Brand
Kasp
EAN-13
5013969901016
Order Code
43-3084
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Buy Kasp Heavy Duty Padlock 135 Series 58mm – incorporting the following features: 58mm harsh environment padlock, double bolted locking mechanism, 11.5mm shackle diameter, 21mm vertical clearance, nickel plated laminated steel body material, hardened steel shackle material, plastic coated and chrome plated hardened steel shackle, plastic coated nickel plated laminated steel body, keyhole cover, paracentric keyway, 2 keys are supplied with each lock, Kasp 135 Series


  • Plastic coated, hardened steel shackle
  • Double bolted locking mechanism
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Keyhole cover protects from dirt and moisture
  • Kasp 135D series
Type Harsh environment
Body Width 58mm
Material Nickel plated laminated steel
Locking Mechanism Double bolted locking
Shackle 11.5mm

Reviews

Be the first to submit a review

Trustpilot