Kasp K12540L63 125 Series Padlock 40mm Keyed-Diff Gold Yellow Key

Image Representative of Range

Kasp K12540L63 125 Series Padlock 40mm Keyed-Diff Gold Yellow Key

MPN
K12540L63
Brand
Kasp
EAN-13
5013969900651
Order Code
12-2342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Kasp, the K12540L63 padlock offers robust theft protection with its 40 mm keyed-different design and gold yellow finish. This premium padlock is ideal for securing sheds, gates, and storage units. Its durable construction ensures reliability in a range of outdoor and indoor applications.
Type Padlock
Body Width 40mm
Material Brass
Colour Gold yellow
Locking Mechanism Key
Shackle inside height 63mm
Shackle inside width 22mm
Size 40mm

Reviews

Be the first to submit a review

Trustpilot