Kasp K12540 125 Series Padlock 40mm Keyed-Different Gold Yellow Key

Image Representative of Range

Kasp K12540 125 Series Padlock 40mm Keyed-Different Gold Yellow Key

MPN
K12540
Brand
Kasp
EAN-13
5013969900484
Order Code
12-2341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Kasp K12540 is a premium padlock offering theft protection, featuring a robust 40 mm gold yellow body. Manufactured by Kasp, it is available keyed-different, ensuring unique access for each lock. This padlock is ideal for securing sheds, lockers, and gates.
Type Padlock
Body Width 40mm
Material Brass
Colour Gold yellow
Locking Mechanism Key
Shackle inside height 22mm
Shackle inside width 22mm
Size 40mm

Reviews

Be the first to submit a review

Trustpilot