Kasp K12530 125 Padlock 30mm Keyed-Different Gold Yellow Key

Image Representative of Range

Kasp K12530 125 Padlock 30mm Keyed-Different Gold Yellow Key

MPN
K12530
Brand
Kasp
EAN-13
5013969900392
Order Code
12-2340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kasp K12530 padlock is a robust lock designed for theft protection, with a 30 mm gold yellow body. Manufactured by Kasp, it features keyed-different security for personalised security solutions. This padlock is ideal for securing sheds, gates, and lockers in various applications.
Type Padlock
Body Width 30mm
Material Brass
Colour Gold yellow
Locking Mechanism Key
Shackle inside height 17mm
Shackle inside width 16mm
Size 30mm

Reviews

Be the first to submit a review

Trustpilot