Kasp K12030L70BD Brass Padlock - 30x70 mm - High Brass Shackle - Non-Sparking

MPN
K12030L70BD
Brand
Kasp
EAN-13
5013969750102
Order Code
93-3453
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Solid brass padlock from Kasp with a non-sparking high brass shackle.


  • Padlock width 30mm
  • Shackle diameter 5mm
  • Internal height 70mm
  • Internal width 16mm
  • Manufacturer's part K12030L70BD
Type General purpose
Body Width 30mm
Material Brass
Internal height 70mm
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot