Kasp K11670D Disc Combination Padlock 70 mm

MPN
K11670D
Brand
Kasp
EAN-13
5013969246100
Order Code
93-3687
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.78
10+ £13.12
50+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A disc combination padlock that has been precision manufactured to the highest standard. The lock is ideal for medium security applications including sheds, garages, gates and shutters.

The design, materials and construction of this padlock bring convenience and security, with increased security against shackle attack from hacksaw and cropping as well as added resistance against corrosion.


  • Four dial combination padlock
  • High security shackle design
  • Resettable combination
  • Hardened steel shackle
  • Unique Powder coated body
  • 4 Digit code for added security
  • Supplied with 2 keys
  • Padlock width: 70mm
  • Shackle diameter: 10mm
  • Internal shackle height: 17mm
  • Kasp K11670D
Type Combination
Body Width 70mm
Locking Mechanism 4 Dial combination
Shackle 10mm

Reviews

Be the first to submit a review

Trustpilot