Kash PA130100BK IEC Connector Plug Straight 2+PE Pins 10A BlaC.K

Order Code:

12-2339

Brand: Kash MPN: PA130100BK EAN-13: 2050003747080
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
148 in stock, despatched in 4 working days

Kash manufactures the PA130100BK IEC connector, a straight mains plug with 2 pins plus protective earth (PE) and a 10 A rating, ideal for safe power connections. This black connector is commonly used in electrical equipment and appliances. It is known for its reliable performance in high-demand environments.
Type IEC connector
Current Rating 10A
Colour Black
Connection Screws
Connector Type Plug, straight
Leading Contact (Pe) Yes
Misc Attribute IECLock
Nominal Current 10A
Nominal Voltage 250V AC
Number of Pins 2
Plug standard (IEC 60320) C13
Total no. of pins 2 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot