Christmas Opening Hours and Delivery Dates here
Kash 55230 Audio Jack 4 Straight Pins Sleeve Socket Black 1 piece

Kash 55230 Audio Jack 4 Straight Pins Sleeve Socket Black 1 piece

Order Code:

09-5952

Brand: Kash MPN: 55230 EAN-13: 2050004801569

Discontinued


Produced by Kash, the 55230 audio jack features a black sleeve socket with four straight pins, ideal for audio connections. This reliable component is typically used in electronic devices requiring high-quality audio output. The product is supplied individually, ensuring precision in installations.
Type Sleeve socket, straight pins
Contact Plating CuZn
Colour Black
AWG 16
Bend relief No
Connection Soldering
Nominal Current 1A
Nominal Voltage 60V
Number of Poles 4

You may also like


Trustpilot