Kash 55220 Audio Jack Sleeve Socket Straight Pins 4 Pins Black

Image Representative of Range

Kash 55220 Audio Jack Sleeve Socket Straight Pins 4 Pins Black

MPN
55220
Brand
Kash
EAN-13
2050004801040
Order Code
09-5951
Country of Origin
China
View Full Product Range (3)

Discontinued


Manufactured by Kash, the 55220 Audio Jack features a black sleeve socket with straight pins and four pins. It's ideal for audio connections in various electronic devices. The design ensures consistent and reliable performance for high-quality audio applications.
Type Socket Sleeved
Plug / Socket Socket
Colour Black
AWG 16
Bend relief No
Connection Soldering
Contact Plating CuZn
Nominal Current 1A
Nominal Voltage 60V
Number of pins 4
Number of Poles 4

Trustpilot