Kash 55201 Audio Jack Connector Straight 4 Pins Black/Blue 1 piece

Image Representative of Range

Kash 55201 Audio Jack Connector Straight 4 Pins Black/Blue 1 piece

MPN
55201
Brand
Kash
EAN-13
2050004801590
Order Code
09-5950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Kash 55201 audio jack connector, manufactured by Kash, is a straight connector with four pins, available in black and blue. It is typically used in electronic devices requiring audio input and output connections. This connector is ideal for applications such as headphones, microphones, and other audio equipment.
Type Socket Straight
Plug / Socket Plug
Colour Black & Blue
AWG 16
Bend relief Yes
Connection Screws
Contact Plating CuZn
Nominal Current 1A
Nominal Voltage 60V
Number of pins 4
Number of Poles 4

Reviews

Be the first to submit a review

Trustpilot