Kash 3771310001 Hose Clamp 10-32mm 28-Piece Blister Set

MPN
3771310001
Brand
Kash
EAN-13
4250123100095
Order Code
09-5925
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kash 3771310001 is a hose clamp set consisting of 28 pieces, designed for diameters ranging from 10 to 32 mm. Manufactured by Kash, these durable clamps are perfect for securing flexible hoses in plumbing and automotive applications. The set is neatly packaged in a blister assortment for ease of storage and selection.
Type Hose clamp
Bundle diameter (min.) 10mm
Bundle Ø (max.) 32mm
Hose connection 10 - 32mm
Material Steel
Width 9mm

Reviews

Be the first to submit a review

Trustpilot