Kash 23322A Speaker Cable 2x2.50mm² Transparent 20m CCA High-Frequency

MPN
23322A
Brand
Kash
EAN-13
4016139186146
Order Code
09-5921
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kash's 23322A speaker cable features a transparent design and 2 x 2.50 mm² conductors, spanning 20 metres in length. This high-fidelity audio cable is ideal for connecting hi-fi systems and AV equipment. The cable is typically used for loudspeaker connections in home theatre setups.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material PVC
Length 20m
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot