Kash 23319A Speaker Cable 2x1.50mm² Transparent 20m CCA

MPN
23319A
Brand
Kash
EAN-13
4016139186115
Order Code
09-5919
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kash 23319A speaker cable features a 2 x 1.50 mm² configuration and comes in a transparent 20-metre length. It is designed for high-fidelity audio systems and is well-suited for connecting loudspeakers in the home or entertainment setups. This audio cable is ideal for AV systems and enhances sound quality in hi-fi applications.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material PVC
Length 20m
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot