Kash 11S052 Suction Cup Clear Transparent 1 piece

MPN
11S052
Brand
Kash
EAN-13
2050006397787
Order Code
09-5917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Kash 11S052 is a transparent suction cup designed for secure adhesion. It features self-adhesive capabilities to support various uses like organising cables. Common applications include mounting or fastening lightweight items efficiently.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 17 mm x 40mm

Reviews

Be the first to submit a review

Trustpilot