Kash 11S049 Suction Cup Clear Transparent 1 piece

MPN
11S049
Brand
Kash
EAN-13
2050006397886
Order Code
09-5914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Kash suction cup 11S049 is a clear, self-adhesive cable mount designed for securing cables effectively. It features a strong suction capability, making it ideal for smooth surfaces. Typically used in organising cables, it ensures a neat and tidy appearance in home or office settings.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 44 mm x 50mm

Reviews

Be the first to submit a review

Trustpilot