Kash 11S047 Suction Cup Clear Transparent 1 piece

MPN
11S047
Brand
Kash
EAN-13
2050006397831
Order Code
09-5912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.580
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Kash Suction Cup 11S047 is a clear, transparent fastener designed for secure attachment. It features self-adhesive capabilities for easy mounting and cable management. It is typically used for organising cables and securing objects on smooth surfaces.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 21 mm x 30mm

Reviews

Be the first to submit a review

Trustpilot