Kash 11S046 Suction Cup Clear Transparent 1 Piece

MPN
11S046
Brand
Kash
EAN-13
2050006397824
Order Code
09-5911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.631
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Kash manufactures the 11S046 Suction Cup, known for its clear, transparent design. It features a self-adhesive cable mount, making it ideal for securing cable ties in place. This product is typically used for organising cables and wires on smooth surfaces.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 27 mm x 30mm

Reviews

Be the first to submit a review

Trustpilot