Kash 11S044 Suction Cup Clear Transparent 1 piece Reliable Grip

MPN
11S044
Brand
Kash
EAN-13
2050006397817
Order Code
09-5909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Kash 11S044 is a clear, self-adhesive suction cup designed for secure cable management. With its transparent design, it discreetly fastens cables while maintaining a neat appearance. Typically used for organising cables in homes and offices, it ensures cables are neatly mounted and easily accessible.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 24 mm x 40mm

Reviews

Be the first to submit a review

Trustpilot