Christmas Opening Hours and Delivery Dates here

Kash 11S040 Suction Cup Clear Transparent 1 piece

Order Code:

09-5905

Brand: Kash MPN: 11S040 EAN-13: 2050006397756
Qty Unit Price (Ex VAT)
10+ £0.696
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 available to back orderBack-order availability date - 12/01/2026

Kash manufactures the clear suction cup model 11S040, designed for secure and neat cable mounting. The product is self-adhesive, enabling easy installation and reliably holds cable ties in place. This single-piece fastener is ideal for organising cables in homes or offices.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 9 mm x 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot