Kash 11S027 Kash Suction Cup Clear Transparent 40MM 1 piece

Image Representative of Range

Kash 11S027 Kash Suction Cup Clear Transparent 40MM 1 piece

MPN
11S027
Brand
Kash
EAN-13
2050004551037
Order Code
09-5901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Manufactured by Kash, the suction cup 11S027 is a transparent accessory with a diameter of 40mm. It features a versatile design suitable for attaching to smooth surfaces and is often used for mounting cables or small items securely. The clear material allows it to be discreet while effectively offering a strong adhesive hold.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 17 mm x 40mm

Reviews

Be the first to submit a review

Trustpilot