Kash 11S015/20 Suction Cup Clear Transparent 20MM 20Pieces

Image Representative of Range

Kash 11S015/20 Suction Cup Clear Transparent 20MM 20Pieces

MPN
11S015/20
Brand
Kash
EAN-13
4016139151007
Order Code
09-5897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Kash Suction Cup 11S015/20 is a clear, transparent adhesive accessory with a diameter of 20mm. Manufactured by Kash, it features a self-adhesive cable mount designed for secure fastening. Ideal for organising cables, it can be used in various settings to neatly manage wiring systems.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 14 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot