Kash 1.1.601711 Suction Cup Clear 60MM Knob 17MM Hinter 11MM

Image Representative of Range

Kash 1.1.601711 Suction Cup Clear 60MM Knob 17MM Hinter 11MM

MPN
1.1.601711
Brand
Kash
EAN-13
2050004550948
Order Code
09-5894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.993
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Kash suction cup, model 1.1.601711, is a clear, self-adhesive cable mount ideal for securing cable ties. Measuring 60mm in diameter with a 17mm knob and an 11mm backing, it offers a reliable fastening solution. Common applications include cable management and organisation in both domestic and commercial settings.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Dimensions (H x Ø) 11 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot